Cart

MTJ-88TX1-FSD-PG-LH-M5

ADAM TECH

08P MODULAR JACK LED 1PORT
Supplier: ADAM TECH
Matchcode: MTJ88TX1FSDPGLHM5
Rutronik No.: CONIO1204
Unit Pack: 5000
MOQ: 5000
Packaging: INDIVIDUAL
On request
1.51 $
7,550.00 $

Parameter

No.of contacts
08
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Current rating
1.50 A
Voltage rating
150 V
Series
MTJ-8
Feature funct.
MODJAK
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?