Cart

MTJ-88TX1-FSD-PG-LH-M235W

ADAM TECH

08P MOD JACK LED 1PORT GRN/RED
Supplier: ADAM TECH
Matchcode: MTJ88TX1FSDPGLHM235W
Rutronik No.: CONIO1608
Unit Pack: 1
MOQ: 1
Packaging: TRAY
In Stock
3.88 $
3.88 $

Prices

1 3.88 $
240 3.61 $
360 3.49 $
480 3.18 $
600 2.95 $

Parameter

No.of contacts
08
Contact style
FEMALE
Number of rows
01
Contact pitch
N/A mm
Termin.style
THT/PIP
Contact plating
GOLD
Orientation
_OTHERS
Current rating
1.5 A
Voltage rating
125 V
Series
MTJ
Family
MODJAK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?