Cart

MTJ-88TX1-FSD-PG-LG-M5-E162516

ADAM TECH

08P MODULAR JACK LED 1 PORT
Supplier: ADAM TECH
Matchcode: MTJ88TX1FSDPGLGM5E162516
Rutronik No.: CONIO2484
Unit Pack: 1000
MOQ: 2000
Packaging: INDIVIDUAL
On request
1.81 $
3,620.00 $

Parameter

No.of contacts
08
Contact pitch
1.27 mm
Number of rows
02
Contact style
FEMALE
Contact plating
GOLD
Orientation
STRAIGHT
Series
MTJ-8
Feature funct.
MODJAK
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?