Cart

MTJ-88S11-FSD-L38-M21C

ADAM TECH

08P MODULAR JACK
Supplier: ADAM TECH
Matchcode: MTJ88S11FSDL38M21C
Rutronik No.: CONIO2557
Unit Pack: 50
MOQ: 3000
Packaging: TRAY
On request
2.14 $
6,420.00 $

Parameter

No.of contacts
08
Contact style
FEMALE
Series
MTJ-8
Feature funct.
MODJAK
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?