MTJ-88HX1

Supplier: ADAM TECH
Matchcode: MTJ88HX1
Rutronik No.: CONIO1001
Unit Pack: 3000
MOQ: 3000
Packaging: INDIVIDUAL
Parameter
- No.of contacts
- 08
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Series
- MTJ-8
- Feature funct.
- MODJAK
- Family
- MODJAK
- Brand
- MODJAK
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks