Cart

MTJ-88FX1-FS

ADAM TECH

08P MODULAR JACK 6P6C PCB TYPE
Supplier: ADAM TECH
Matchcode: MTJ88FX1FS
Rutronik No.: CONIO2155
Unit Pack: 100
MOQ: 100
Packaging: INDIVIDUAL
On request
0.4489 $
44.89 $

Prices

100 0.4489 $
200 0.4316 $
400 0.4247 $
700 0.4074 $
1,300 0.3936 $

Parameter

No.of contacts
08
Contact pitch
1.27 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
1.50 A
Voltage rating
150 V
Series
MTJ-8
Feature funct.
MODJAK
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?