Cart

MTJ-88DX1-FSQ-LG-HT

ADAM TECH

08P MODULAR JACK
Supplier: ADAM TECH
Matchcode: MTJ88DX1FSQLGHT
Rutronik No.: CONIO2451
Unit Pack: 90
MOQ: 90
Packaging: INDIVIDUAL
In Stock
1.0157 $
91.41 $

Prices

90 1.0157 $
180 0.9767 $
360 0.961 $
540 0.922 $
900 0.8907 $

Parameter

No.of contacts
08
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Contact plating
GOLD
Orientation
STRAIGHT
Series
MTJ-8
Feature funct.
MODJAK
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?