Cart

MTJ-88ARX1-FSM-LG

ADAM TECH

08P MODULAR TELEJACK 8P8C SMT
Supplier: ADAM TECH
Matchcode: MTJ88ARX1FSMLG
Rutronik No.: CONN2540
Unit Pack: 60
MOQ: 3000
Packaging: TRAY
On request
On request
On request

Parameter

No.of contacts
08
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
MTJ
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?