Cart

MTJ-88ARX1-FS-SMT-T/R

ADAM TECH

08P MODULAR TELEJACK 8P8C SMT
Supplier: ADAM TECH
Matchcode: MTJ88ARX1FSSMTTR
Rutronik No.: CONIO2350
Unit Pack: 200
MOQ: 1200
Packaging: REEL
On request
0.6031 $
723.72 $

Parameter

No.of contacts
08
Contact pitch
1.02 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
1.50 A
Voltage rating
150 V
Series
MTJ-8
Feature funct.
MODJAK
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?