Cart

MTJ-88AFX1-FSI-LG

ADAM TECH

08P MODULAR JACK TOP ENTRY PCB
Supplier: ADAM TECH
Matchcode: MTJ88AFX1FSILG
Rutronik No.: CONN2895
Unit Pack: 2800
MOQ: 5600
Packaging: BOX
On request
0.4956 $
2,775.36 $

Prices

5,600 0.4956 $
11,200 0.4679 $

Parameter

No.of contacts
08
Contact pitch
1.27 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
MTJ
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?