Cart

MTJ-883X1

ADAM TECH

08P MODULAR TEL. JACK TOP ENTRY
Supplier: ADAM TECH
Matchcode: MTJ883X1
Rutronik No.: CONIO1049
Unit Pack: 1
MOQ: 5000
Packaging: TRAY
On request
0.1384 $
692.00 $

Parameter

No.of contacts
08
Contact pitch
00 mm
Number of rows
01
Contact style
_OTHER
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
1.5 A
Voltage rating
125 V
Series
MTJ-8
IP Code
UL94V-0
Feature funct.
MODJAK
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?