Cart

MTJ-86SAX1-FSP-PG-LG-M41W

ADAM TECH

08P MODULAR JACK 1 PORT LED
Supplier: ADAM TECH
Matchcode: MTJ86SAX1FSPPGLGMM41W
Rutronik No.: CONIO2406
Unit Pack: 2000
MOQ: 2000
Packaging: TRAY
On request
2.75 $
5,500.00 $

Parameter

No.of contacts
08
Contact pitch
0.00 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Series
MTJ-8
Feature funct.
MODJAK
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?