Cart

MTJ-663X1-N

ADAM TECH

06P MODULAR JACK TEL. TOP ENTRY
Supplier: ADAM TECH
Matchcode: MTJ663X1N
Rutronik No.: CONIO1265
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.2408 $
0.24 $

Prices

1 0.2408 $
5,000 0.2329 $
10,000 0.2249 $
20,000 0.217 $

Parameter

No.of contacts
06
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
1.5 A
Voltage rating
125 V
Series
MTJ
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?