Cart

MTJ-44YX1-TSMT

ADAM TECH

04P MODULAR TEL. JACK SMT
Supplier: ADAM TECH
Matchcode: MTJ44YX1TSMT
Rutronik No.: CONIO2788
Unit Pack: 110
MOQ: 110
Packaging: TRAY
Soon available
0.4006 $
44.07 $

Prices

110 0.4006 $
220 0.385 $
440 0.379 $
770 0.3636 $
1,100 0.3513 $

Parameter

No.of contacts
04
Contact pitch
1.27 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
COPPER
Orientation
STRAIGHT
Oper.temperatur
-40 TO 70 °C
Current rating
1.50 A
Voltage rating
125 V
Series
MTJ-4
Feature funct.
MODJAK
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?