Cart

MTJ-442CX1

ADAM TECH

04P MODULAR TEL. JACK R/A BLACK
Supplier: ADAM TECH
Matchcode: MTJ442CX1
Rutronik No.: CONIO1148
Unit Pack: 120
MOQ: 120
Packaging: INDIVIDUAL
In Stock
0.1375 $
16.50 $

Prices

120 0.1375 $
360 0.1322 $
600 0.1301 $
1,200 0.1248 $
2,400 0.1206 $

Parameter

No.of contacts
04
Contact pitch
1.02 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
1.50 A
Voltage rating
150 V
Series
MTJ-4
Feature funct.
MODJAK
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?