Cart

MTJ-442BX2

ADAM TECH

04P MODULAR TEL. JACK R/A GRAY
Supplier: ADAM TECH
Matchcode: MTJ442BX2
Rutronik No.: CONIO1314
Unit Pack: 150
MOQ: 150
Packaging: TRAY
In Stock
0.1781 $
26.72 $

Prices

150 0.1781 $
450 0.1662 $
750 0.1603 $
1,350 0.1464 $
2,700 0.1355 $

Parameter

No.of contacts
04
Contact pitch
1.02 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
1.5 A
Voltage rating
150 V
Series
MTJ
Family
MODJAK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?