Cart

MTJ-108TUX1-FSD-VLH-M124

ADAM TECH

10P MODULAR JACK GANGED RJ45
Supplier: ADAM TECH
Matchcode: MTJ108TUX1FSDVLHM124
Rutronik No.: CONIO1847
Unit Pack: 5000
MOQ: 5000
Packaging: INDIVIDUAL
On request
3.06 $
15,300.00 $

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Current rating
1.50 A
Voltage rating
150 V
Series
MTJ-1
Feature funct.
RJ45/MODJA
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?