Cart

MTD-B-03-B-2

ADAM TECH

03P IDC HOUSING 2,54MM NATURAL
Supplier: ADAM TECH
Matchcode: MTDB03B2
Rutronik No.: COREC32693
Unit Pack: 5000
MOQ: 5000
Packaging: BAG
On request
0.1077 $
538.50 $

Prices

5,000 0.1077 $
10,000 0.1036 $
15,000 0.1019 $
25,000 0.0978 $
30,000 0.0945 $

Parameter

No.of contacts
03
Number of rows
01
Contact style
FEMALE
Orientation
STRAIGHT
Series
MTD-B
Feature funct.
IDC
Family
HOUSING
Brand
IDC
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85472000900
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?