Cart

MSDB-G

ADAM TECH

MINI SHUNT OPEN TOP 2,54MM
Supplier: ADAM TECH
Matchcode: MSDBG
Rutronik No.: CONN2774
Unit Pack: 1000
MOQ: 3000
Packaging: BULK
On request
0.0684 $
205.20 $

Parameter

No.of contacts
01
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
GOLD
Orientation
_OTHER
Series
MSDB
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?