Cart

MS2H-3-G

ADAM TECH

MINI SHUNT HANDLE TOP GOLD
Supplier: ADAM TECH
Matchcode: MS2H3G
Rutronik No.: COREC39638
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
On request
0.0208 $
20.80 $

Prices

1,000 0.0208 $
3,000 0.02 $
5,000 0.0197 $
9,000 0.0189 $
18,000 0.0182 $

Parameter

Series
MS2H
Feature funct.
SHUNT
Family
SHUNT
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?