Cart

MRS2-10-U-SMT-PP-T/R

ADAM TECH

10P FEMALE MICRO HEADER SMT 1R
Supplier: ADAM TECH
Matchcode: MRS210USMTPPTR
Rutronik No.: COREC35291
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
1.32 $
2,640.00 $

Prices

2,000 1.32 $
4,000 1.23 $
6,000 1.0846 $

Parameter

No.of contacts
21
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
MRS2
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?