Cart

MRS2-10-U-SMT-PP-T/R

ADAM TECH

21P FEMALE MICRO HEADER SMT 1R
Supplier: ADAM TECH
Matchcode: MRS210USMTPPTR
Rutronik No.: COREC35291
Unit Pack: 2500
MOQ: 2500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.9978 $
2,494.50 $

Prices

2,500 0.9978 $
5,000 0.9704 $

Parameter

No.of contacts
21
Contact style
1.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?