Cart

MRS2-10-SG-SMT-PP-T/R

ADAM TECH

10P FEMALE MICRO HEADER
Supplier: ADAM TECH
Matchcode: MRS210SGSMTPPTR
Rutronik No.: COREC40262
Unit Pack: 2000
MOQ: 10000
Packaging: REEL
On request
0.5163 $
5,163.00 $

Parameter

No.of contacts
10
Contact style
FEMALE
Series
MRS2
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?