Cart

MPH-2-10-MT-SMT-138-PP-TR

ADAM TECH

16P DUAL ROW PINHEADER 2,54MM
Supplier: ADAM TECH
Matchcode: MPH210MTSMT138PPTR
Rutronik No.: COREC40373
Unit Pack: 800
MOQ: 10000
Packaging: REEL
On request
0.3622 $
3,766.88 $

Parameter

No.of contacts
16
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Series
MPH-2
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?