Cart

MPF-A-10-V-T-L

ADAM TECH

10P FEMALE HEADER TIN RED 2R
Supplier: ADAM TECH
Matchcode: MPFA10VTL
Rutronik No.: COREC36657
Unit Pack: 1
MOQ: 1
Packaging: TUBE
In Stock
0.3417 $
0.34 $

Prices

1 0.3417 $
2,040 0.3189 $
3,060 0.3075 $
4,080 0.281 $
6,120 0.2601 $

Parameter

No.of contacts
10
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Series
MPF-A
Feature funct.
RED
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?