Cart

MPF-A-10-SMT-T-L-PP-T/R

ADAM TECH

10P FEMALE HEADER SMT
Supplier: ADAM TECH
Matchcode: MPFA10SMTTLPPTR
Rutronik No.: COREC38813
Unit Pack: 550
MOQ: 1100
Packaging: REEL
On request
0.3356 $
369.16 $

Prices

1,100 0.3356 $
2,200 0.3303 $
4,400 0.3168 $
6,600 0.3061 $

Parameter

No.of contacts
10
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
RIGHTANGLE
Series
MPF-A
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?