Cart

MGC-09P-09S-JS-E144116

ADAM TECH

09P D-SUB MINI GENDER CHANGER
Supplier: ADAM TECH
Matchcode: MGC09P09SJSE144116
Rutronik No.: CONN1939
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
2.87 $
2,870.00 $

Prices

1,000 2.87 $
2,000 2.71 $

Parameter

No.of contacts
09
Contact pitch
2.54 mm
Number of rows
02
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
GOLD
Orientation
STRAIGHT
Series
MGC
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?