Cart

MFW-D-S-RA-SMT-2A1

ADAM TECH

09P MINI FIREWIRE FEMALE
Supplier: ADAM TECH
Matchcode: MFWDSRASMT2A1
Rutronik No.: CONIO2855
Unit Pack: 1
MOQ: 1
Packaging: BAG
On request
1.84 $
1.84 $

Prices

1 1.84 $
3 1.77 $
7 1.74 $
19 1.67 $
50 1.62 $

Parameter

No.of contacts
08
Contact pitch
2.54 mm
Number of rows
01
Contact style
N/A
Series
MFW-D
Feature funct.
FIREWIRE
Family
FIREWIRE
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?