Cart

MFW-D-S-RA-SMT-2

ADAM TECH

09P FEMALE MINI FIREWIRE SMT RA
Supplier: ADAM TECH
Matchcode: MFWDSRASMT2
Rutronik No.: CONIO1319
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
2.06 $
2,060.00 $

Prices

1,000 2.06 $
2,000 1.78 $
3,000 1.73 $

Parameter

No.of contacts
09
Contact pitch
0.65 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 105 °C
Current rating
1.50 A
Voltage rating
30 V
Series
MTW
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?