Cart

MDJ-008-FS-PG4

ADAM TECH

08P MINI DIN JACK R/A W TABS
Supplier: ADAM TECH
Matchcode: MDJ008FSPG4
Rutronik No.: CONIO1511
Unit Pack: 1000
MOQ: 1000
Packaging: TRAY
On request
0.5903 $
590.30 $

Prices

1,000 0.5903 $
2,000 0.5676 $
3,000 0.5585 $
4,000 0.5358 $
6,000 0.5176 $

Parameter

No.of contacts
08
Contact style
FEMALE
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
1.00 A
Voltage rating
100 V
Series
MDJ
Feature funct.
MINI JACK
Family
DIN
Brand
DIN CONN
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?