Cart

MDJ-006_HT

ADAM TECH

06P MINI DIN JACK R/A HIGHTEMP
Supplier: ADAM TECH
Matchcode: MDJ006HT
Rutronik No.: CONIO1735
Unit Pack: 1000
MOQ: 10000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.5765 $
5,765.00 $

Parameter

No.of contacts
06
Contact pitch
FEMALE
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
-25 TO 70 °C
Current rating
1.0 A
Voltage rating
100 V
Series
MDJ
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?