Cart

MDJ-006-S

ADAM TECH

06P MINI DIN JACK SHIELDED R/D
Supplier: ADAM TECH
Matchcode: MDJ006S
Rutronik No.: CONIO2879
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
On request
0.4992 $
998.40 $

Prices

2,000 0.4992 $
4,000 0.48 $
6,000 0.4723 $
8,000 0.4531 $
10,000 0.4378 $

Parameter

No.of contacts
01
Contact pitch
2.54 mm
Number of rows
01
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
MDJ-0
Feature funct.
MINI JACK
Family
DIN
Brand
DIN CONN
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?