Cart

MDJ-003-FS-PG4

ADAM TECH

03P MINI DIN JACK R/A
Supplier: ADAM TECH
Matchcode: MDJ003FSPG4
Rutronik No.: CONIO2264
Unit Pack: 1000
MOQ: 1000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.597 $
597.00 $

Prices

1,000 0.597 $
2,000 0.5766 $
3,000 0.5561 $

Parameter

No.of contacts
03
Contact pitch
6.80 mm
Number of rows
03
Contact style
FEMALE
Termin.style
OTHER
Contact plating
GOLD
Orientation
R/A
Current rating
1.0 A
Family
AUDIO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85366990990
Country
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?