Cart

MCSP-Y1-08-A-G-T/R

ADAM TECH

08P T-FLASH SOCKET PUSH PULL
Supplier: ADAM TECH
Matchcode: MCSPY108AGTR
Rutronik No.: CONN1867
Unit Pack: 3000
MOQ: 3000
Packaging: BULK
On request
0.5407 $
1,622.10 $

Prices

3,000 0.5407 $
6,000 0.5199 $
9,000 0.4908 $
12,000 0.4617 $

Parameter

No.of contacts
08
Contact pitch
1.10 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
COPPER
Orientation
STRAIGHT
Series
MCSP
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?