Cart

MCSP-T-08-A-SG-T/R

ADAM TECH

08P MICRO SD SOCKET
Supplier: ADAM TECH
Matchcode: MCSPT08ASGTR
Rutronik No.: CONIO2515
Unit Pack: 100
MOQ: 10000
Packaging: REEL
On request
0.6909 $
6,909.00 $

Parameter

No.of contacts
08
Contact pitch
0.00 mm
Number of rows
01
Contact style
N/A
Series
MCSP
Feature funct.
MICRO
Family
SD CARD MI
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369095990
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?