Cart

MCSP-R-08-A-SG-HC-T/R

ADAM TECH

08P MICRO SD SOCKET HINGE TYPE
Supplier: ADAM TECH
Matchcode: MCSPR08ASGHCTR
Rutronik No.: CONIO1867
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.345 $
0.35 $

Prices

1 0.345 $
2,000 0.3317 $
3,000 0.3264 $
4,000 0.3132 $
6,000 0.3025 $

Parameter

No.of contacts
08
Contact pitch
1.10 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
1.00 A
Voltage rating
500 V
Series
MCSP
Feature funct.
MICRO
Family
SD CARD MI
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?