Cart

MCSP-G-08-A-SG-HC-T/R

ADAM TECH

08P MICRO SD SOCKET HINGE COVER
Supplier: ADAM TECH
Matchcode: MCSPG08ASGHCTR
Rutronik No.: CONIO1573
Unit Pack: 1000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.144 $
1,440.00 $

Prices

10,000 0.144 $
20,000 0.1389 $

Parameter

No.of contacts
08
Number of rows
01
Contact pitch
FEMALE
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-30 TO 80 °C
Current rating
1.0 A
Voltage rating
500 V
Series
MCSP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?