Cart

MCR-B-S-VT-01-T/R

ADAM TECH

MICRO USB TYPE B SINGLE PORT
Supplier: ADAM TECH
Matchcode: MCRBSVT01TR
Rutronik No.: CONIO2694
Unit Pack: 1300
MOQ: 6500
Packaging: REEL
On request
0.4483 $
2,913.95 $

Parameter

No.of contacts
05
Contact pitch
0.65 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Series
MCR-B
Feature funct.
USB MICRO
Family
USB-TYPE-B
Brand
USB-TYPE-B
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?