Cart

MCR-B-S-V-SMT-P-CS1-10-PP-T/R

ADAM TECH

MICRO USB TYPE B 1 PORT FEMALE
Supplier: ADAM TECH
Matchcode: MCRBSVSMTPCS110PPTR
Rutronik No.: CONIO2535
Unit Pack: 1100
MOQ: 3300
Packaging: REEL
On request
0.4663 $
1,538.79 $

Prices

3,300 0.4663 $
6,600 0.4321 $

Parameter

Contact pitch
0.00 mm
Number of rows
01
Contact style
FEMALE
Series
MCR-B
Feature funct.
USB MICRO
Family
USB-TYPE-B
Brand
USB-TYPE-B
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?