Cart

MCR-B-S-RA-TSMT-WP-MMF-T/R

ADAM TECH

MICRO USB TYPE B FEMALE
Supplier: ADAM TECH
Matchcode: MCRBSRATSMTWPMMFTR
Rutronik No.: CONIO2260
Unit Pack: 1
MOQ: 1100
Packaging: REEL
On request
1.62 $
1,782.00 $

Prices

1,100 1.62 $
2,200 1.56 $
3,300 1.47 $

Parameter

No.of contacts
05
Contact pitch
3.80 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
1.00 A
Voltage rating
100 V
Series
MCR-B
Feature funct.
USB MICRO
Family
USB-TYPE-B
Brand
USB-TYPE-B
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?