Cart

MCR-B-S-RA-TSMT-INV-T/R

ADAM TECH

MICRO USB TYPE B SINGLE PORT
Supplier: ADAM TECH
Matchcode: MCRBSRATSMTINVTR
Rutronik No.: CONIO1724
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
On request
0.3512 $
1,756.00 $

Prices

5,000 0.3512 $
10,000 0.338 $
15,000 0.3188 $
20,000 0.2999 $

Parameter

No.of contacts
05
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
1.50 A
Voltage rating
30 V
Series
MCR-B
Feature funct.
USB MICRO
Family
USB-TYPE-B
Brand
USB-TYPE-B
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?