MCR-B-S-RA-SMT-CS5-T/R

Supplier: ADAM TECH
Matchcode: MCRBSRASMTCS5TR
Rutronik No.: CONIO1871
Unit Pack: 1000
MOQ: 10000
Packaging: REEL
Parameter
- No.of contacts
- 05
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- SMT
- Contact plating
- _OTHER
- Orientation
- RIGHTANGLE
- Current rating
- 1.0 A
- Voltage rating
- 30 V
- Series
- MCR-B
- Feature funct.
- USB MICRO
- Family
- USB-TYPE-B
- Brand
- USB-TYPE-B
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks