Cart

MCR-B-S-RA-SMT-A13441-TR

ADAM TECH

MICRO USB TYPE B 1 PORT FEMALE
Supplier: ADAM TECH
Matchcode: MCRBSRASMTA13441TR
Rutronik No.: CONIO1898
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
0.159 $
159.00 $

Prices

1,000 0.159 $
2,000 0.1528 $
3,000 0.1504 $
5,000 0.1443 $
7,000 0.1394 $

Parameter

No.of contacts
05
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
1.00 A
Voltage rating
30 V
Series
MCR-B
Feature funct.
USB MICRO
Family
USB-TYPE-B
Brand
USB-TYPE-B
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?