Cart

MCR-AB1-S-RA-SMT-CS1-T/R

ADAM TECH

05P MICRO USB SINGLE PORT R/A
Supplier: ADAM TECH
Matchcode: MCRAB1SRASMTCS1TR
Rutronik No.: CONIO2133
Unit Pack: 1200
MOQ: 1200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2683 $
321.96 $

Prices

1,200 0.2683 $
3,600 0.2591 $
6,000 0.25 $

Parameter

No.of contacts
05
Contact style
0.65 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
-30 TO 80 °C
Current rating
1.0 A
Voltage rating
250 V
Series
MCR
Family
MICRO USB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?