Cart

MCE-10-SG-T828

ADAM TECH

10P CARD EDGE CONNECTOR SMT
Supplier: ADAM TECH
Matchcode: MCE10SGT828
Rutronik No.: COREC39647
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.6758 $
0.68 $

Prices

1 0.6758 $
1,000 0.6534 $
1,500 0.6311 $
2,500 0.6087 $

Parameter

No.of contacts
10
Number of rows
02
Contact style
FEMALE
Termin.style
OTHER
Contact plating
GOLD
Orientation
STRAIGHT
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85366990990
Country
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?