Cart

LHTA-04-TS-NY46

ADAM TECH

04P HEADER W LOCKING STRAIGHT
Supplier: ADAM TECH
Matchcode: LHTA04TSNY46
Rutronik No.: COREC37866
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

No.of contacts
04
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-25 TO 85 °C
Current rating
3.0
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
China
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?