Cart

LHDA-02-TRA

ADAM TECH

02P LOCKING HEADER 2,54 MM
Supplier: ADAM TECH
Matchcode: LHDA02TRA
Rutronik No.: COREC39717
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
On request
0.0626 $
62.60 $

Prices

1,000 0.0626 $
2,000 0.0602 $
4,000 0.0592 $
6,000 0.0568 $
11,000 0.0549 $

Parameter

No.of contacts
02
Series
LHDA
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?