Cart

LHD-03-TS-V0

ADAM TECH

03P PINHEADER 3,96MM WHITE THT
Supplier: ADAM TECH
Matchcode: LHD03TSV0
Rutronik No.: COREC32520
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
On request
0.0571 $
57.10 $

Prices

1,000 0.0571 $
2,000 0.0549 $
4,000 0.054 $
7,000 0.0519 $
11,000 0.0501 $

Parameter

No.of contacts
03
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Series
LHD-0
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?