Cart

LHAB-B-10-TR-HT-V0

ADAM TECH

10P LOCKING PINHEADER R/A
Supplier: ADAM TECH
Matchcode: LHABB10TRHTV0
Rutronik No.: CONN2457
Unit Pack: 1
MOQ: 1000
Packaging: BULK
On request
0.2572 $
257.20 $

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-25 TO 85 °C
Current rating
3.00 A
Series
LHAB-B
Feature funct.
Locking
Family
Pin Header
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?