- Home
- Electromechanical Components
- Connectors
- ADAM TECH Connectors

04P LOCKING PINHEADER STRAIGHT
Supplier:
ADAM TECH
Matchcode:
LHABB04TSHTV0
Rutronik No.:
CONN2454
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
- No.of contacts
-
04
- Contact pitch
-
2.54 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
_OTHER
- Contact plating
-
TIN
- Orientation
-
STRAIGHT
- Series
-
LHAB-B
- Family
-
PIN HEADER
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
END CONNECTOR 4PTS AWG26
Packaging:
BULK
04P FEMALE HEADER 2,54MM 1ROW
Packaging:
BULK
04P LOCKING PINHEADER R/A
Packaging:
BULK
04P FEMALE HEAD 2,54 1R 8,50H
Packaging:
BOX
04P KK PINHEADER W FRIC LOCK
Packaging:
BULK
05P ELEVATED SOCKET RECE...
Packaging:
TRAY
04P HEADER 2,54MM RIGHTANGLE
Packaging:
BULK
04P MALE CONNECTOR
Packaging:
BULK
04P HEADER STRAIGHT 2,54MM
Packaging:
BULK
04P SOCKET IC 2,54MM THT 1R
Packaging:
INDIVIDUAL
Previous
Next